NXP, 16bit HCS12, S12C Microcontroller MCU, 16MHz, 32 Kb Flash, 80-Pin HQFP

RS Stock No.: 288-4845Brand: NXPManufacturers Part No.: MC9S12C32CFUE16Distrelec Article No.: 30262424
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

S12C

Package Type

HQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

HCS12

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

16MHz

Program Memory Type

Flash

Distrelec Product Id

30262424

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.072

BD 11.072 Each (Exc. Vat)

BD 12.179

BD 12.179 Each (inc. VAT)

NXP, 16bit HCS12, S12C Microcontroller MCU, 16MHz, 32 Kb Flash, 80-Pin HQFP

BD 11.072

BD 11.072 Each (Exc. Vat)

BD 12.179

BD 12.179 Each (inc. VAT)

NXP, 16bit HCS12, S12C Microcontroller MCU, 16MHz, 32 Kb Flash, 80-Pin HQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

S12C

Package Type

HQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

HCS12

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

16MHz

Program Memory Type

Flash

Distrelec Product Id

30262424

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more