NXP, 16bit HCS12X, S12XA Microcontroller MCU, 80MHz, 256 Kb Flash, 112-Pin LQFP
RS Stock No.: 288-4847Brand: NXPManufacturers Part No.: MC9S12XA256CALDistrelec Article No.: 30262435
Technical Document
Specifications
Brand
NXPFamily Name
S12XA
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
112
Device Core
HCS12X
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
80MHz
Program Memory Type
Flash
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 17.567
BD 17.567 Each (Exc. Vat)
BD 19.324
BD 19.324 Each (inc. VAT)
NXP, 16bit HCS12X, S12XA Microcontroller MCU, 80MHz, 256 Kb Flash, 112-Pin LQFP
1
BD 17.567
BD 17.567 Each (Exc. Vat)
BD 19.324
BD 19.324 Each (inc. VAT)
NXP, 16bit HCS12X, S12XA Microcontroller MCU, 80MHz, 256 Kb Flash, 112-Pin LQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPFamily Name
S12XA
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
112
Device Core
HCS12X
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
80MHz
Program Memory Type
Flash
Country of Origin
Malaysia