NXP, 16bit HCS12X, S12XE Microcontroller, 50MHz, 512 Kb Flash, 80-Pin HQFP

RS Stock No.: 288-4849Brand: NXPManufacturers Part No.: MC9S12XEQ512CAADistrelec Article No.: 30262449
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

S12XE

Package Type

HQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

HCS12X

Data Bus Width

16bit

Program Memory Size

512 kB

Maximum Frequency

50MHz

Program Memory Type

Flash

Distrelec Product Id

30262449

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 15.120

BD 15.120 Each (Exc. Vat)

BD 16.632

BD 16.632 Each (inc. VAT)

NXP, 16bit HCS12X, S12XE Microcontroller, 50MHz, 512 Kb Flash, 80-Pin HQFP

BD 15.120

BD 15.120 Each (Exc. Vat)

BD 16.632

BD 16.632 Each (inc. VAT)

NXP, 16bit HCS12X, S12XE Microcontroller, 50MHz, 512 Kb Flash, 80-Pin HQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

S12XE

Package Type

HQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

HCS12X

Data Bus Width

16bit

Program Memory Size

512 kB

Maximum Frequency

50MHz

Program Memory Type

Flash

Distrelec Product Id

30262449

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more