Technical Document
Specifications
Brand
NXPFamily Name
Kinetis K2x
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
160 kB
Maximum Frequency
72MHz
RAM Size
34 kB
USB Channels
1
Number of PWM Units
3
Number of SPI Channels
2
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
4
Number of CAN Channels
1
Number of USART Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM
Maximum Number of Ethernet Channels
0
ADCs
2 x 16-bit
Length
12mm
Number of ADC Units
2
Maximum Operating Temperature
+105 °C
Pulse Width Modulation
1 (8)-Motor Control, 2 (2)-Quad Decoder
Dimensions
12 x 12 x 1.6mm
Width
12mm
Height
1.6mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Product details
Kinetis K2x Series Microcontrollers
The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Kinetis K2x Microcontrollers are further optimized for performance with industry-leading power consumption and offer more streamlined integration for further BOM cost reductions. Devices start from 32 KB of flash in 5 x 5 mm 32-pin QFN packages extending up to 1 MB in a 144-pin MAPBGA package.
BD 13.112
BD 6.556 Each (In a Pack of 2) (Exc. Vat)
BD 14.423
BD 7.212 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 13.112
BD 6.556 Each (In a Pack of 2) (Exc. Vat)
BD 14.423
BD 7.212 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 6.556 | BD 13.112 |
10 - 18 | BD 5.665 | BD 11.330 |
20 - 48 | BD 5.516 | BD 11.033 |
50 - 98 | BD 5.450 | BD 10.901 |
100+ | BD 5.401 | BD 10.802 |
Technical Document
Specifications
Brand
NXPFamily Name
Kinetis K2x
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
160 kB
Maximum Frequency
72MHz
RAM Size
34 kB
USB Channels
1
Number of PWM Units
3
Number of SPI Channels
2
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
4
Number of CAN Channels
1
Number of USART Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM
Maximum Number of Ethernet Channels
0
ADCs
2 x 16-bit
Length
12mm
Number of ADC Units
2
Maximum Operating Temperature
+105 °C
Pulse Width Modulation
1 (8)-Motor Control, 2 (2)-Quad Decoder
Dimensions
12 x 12 x 1.6mm
Width
12mm
Height
1.6mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Product details
Kinetis K2x Series Microcontrollers
The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Kinetis K2x Microcontrollers are further optimized for performance with industry-leading power consumption and offer more streamlined integration for further BOM cost reductions. Devices start from 32 KB of flash in 5 x 5 mm 32-pin QFN packages extending up to 1 MB in a 144-pin MAPBGA package.