Dual-use

NXP, 32bit ARM Cortex M4, Kinetis K5x Microcontroller, 100MHz, 512 kB Flash, 144-Pin LQFP

RS Stock No.: 818-1144Brand: NXPManufacturers Part No.: MK53DX256CLQ10
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis K5x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

68 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

6

Number of CAN Channels

0

Pulse Width Modulation

1

Dimensions

20 x 20 x 1.6mm

Width

20mm

Height

1.6mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Length

20mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

2 x 16-bit

Product details

Kinetis K5x Series Microcontrollers

Pin-peripheral and software-compatible with other Kinetis MCUs and provides designers with an analogue measurement engine consisting of integrated operational and transimpedance amplifiers and high-resolution ADC and DAC modules. This family also features IEEE® 1588 Ethernet and hardware encryption, full-speed USB 2.0 On-The-Go with device charger detect capability and a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 128 KB of flash in 64-pin LQFP packages extending up to 512 KB in a 144-pin MAPBGA package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.226

BD 12.226 Each (Exc. Vat)

BD 13.449

BD 13.449 Each (inc. VAT)

NXP, 32bit ARM Cortex M4, Kinetis K5x Microcontroller, 100MHz, 512 kB Flash, 144-Pin LQFP
Select packaging type

BD 12.226

BD 12.226 Each (Exc. Vat)

BD 13.449

BD 13.449 Each (inc. VAT)

NXP, 32bit ARM Cortex M4, Kinetis K5x Microcontroller, 100MHz, 512 kB Flash, 144-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis K5x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

68 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

6

Number of CAN Channels

0

Pulse Width Modulation

1

Dimensions

20 x 20 x 1.6mm

Width

20mm

Height

1.6mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Length

20mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

2 x 16-bit

Product details

Kinetis K5x Series Microcontrollers

Pin-peripheral and software-compatible with other Kinetis MCUs and provides designers with an analogue measurement engine consisting of integrated operational and transimpedance amplifiers and high-resolution ADC and DAC modules. This family also features IEEE® 1588 Ethernet and hardware encryption, full-speed USB 2.0 On-The-Go with device charger detect capability and a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 128 KB of flash in 64-pin LQFP packages extending up to 512 KB in a 144-pin MAPBGA package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more