Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

NXP MK64FN1M0VMD12, 32bit ARM Cortex M4 Microcontroller, Kinetis K6x, 120MHz, 1 MB Flash, 144-Pin MAPBGA

RS Stock No.: 840-6560Brand: NXPManufacturers Part No.: MK64FN1M0VMD12Distrelec Article No.: 30293747
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis K6x

Package Type

MAPBGA

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

4

Number of SPI Channels

3

Number of UART Channels

6

Number of I2C Channels

3

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

1

Number of Ethernet Channels

1

Number of PCI Channels

0

Width

13mm

Dimensions

13 x 13 x 1.7mm

Pulse Width Modulation

2 (2)-Quad Decoder, 2 (8)-Motor Control

Program Memory Type

Flash

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Length

13mm

ADCs

2 x 16 bit

Height

1.7mm

Number of LIN Channels

0

Product details

Kinetis K6x Series Microcontrollers

The Kinetis K6x MCUs are pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering IEEE® 1588 Ethernet and full and high-speed USB 2.0 On-The-Go, including options with USB crystal-less functionality. Devices start from 256 KB of flash in 100 QFP packages extending up to 1MB flash and 256KB SRAM in a 256 MAPBGA package. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Next-generation Kinetis K6x MCUs are further optimized for performance and power consumption and offer more streamlined integration for further BOM cost reductions. The K6x Ethernet MCUs are Energy-Efficient Product Solutions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.410

BD 8.410 Each (Exc. Vat)

BD 9.251

BD 9.251 Each (inc. VAT)

NXP MK64FN1M0VMD12, 32bit ARM Cortex M4 Microcontroller, Kinetis K6x, 120MHz, 1 MB Flash, 144-Pin MAPBGA
Select packaging type

BD 8.410

BD 8.410 Each (Exc. Vat)

BD 9.251

BD 9.251 Each (inc. VAT)

NXP MK64FN1M0VMD12, 32bit ARM Cortex M4 Microcontroller, Kinetis K6x, 120MHz, 1 MB Flash, 144-Pin MAPBGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.410
5 - 9BD 7.550
10 - 24BD 7.250
25+BD 7.103

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis K6x

Package Type

MAPBGA

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

4

Number of SPI Channels

3

Number of UART Channels

6

Number of I2C Channels

3

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

1

Number of Ethernet Channels

1

Number of PCI Channels

0

Width

13mm

Dimensions

13 x 13 x 1.7mm

Pulse Width Modulation

2 (2)-Quad Decoder, 2 (8)-Motor Control

Program Memory Type

Flash

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Length

13mm

ADCs

2 x 16 bit

Height

1.7mm

Number of LIN Channels

0

Product details

Kinetis K6x Series Microcontrollers

The Kinetis K6x MCUs are pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering IEEE® 1588 Ethernet and full and high-speed USB 2.0 On-The-Go, including options with USB crystal-less functionality. Devices start from 256 KB of flash in 100 QFP packages extending up to 1MB flash and 256KB SRAM in a 256 MAPBGA package. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Next-generation Kinetis K6x MCUs are further optimized for performance and power consumption and offer more streamlined integration for further BOM cost reductions. The K6x Ethernet MCUs are Energy-Efficient Product Solutions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more