Dual-use

NXP, Kinetis E Microcontroller, 44-Pin LQFP

RS Stock No.: 800-7453Brand: NXPManufacturers Part No.: MKE02Z32VLD4
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis E

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

44

Length

10mm

Height

1.4mm

Width

10mm

Dimensions

10 x 10 x 1.4mm

Product details

Kinetis E Series Microcontrollers

The Kinetis E series is the most scalable portfolio of ARM Cortex-M0+ microcontrollers in the industry. Designed to be highly robust in electrically noisy environments and high-reliability applications (+5V power supply), the Kinetis E series families offer a broad range of memory, peripheral and package options. They share common peripherals and pincounts allowing developers to migrate easily within a microcontroller family or between microcontroller families to take advantage of more memory or feature integration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.086

BD 2.272 Each (In a Pack of 4) (Exc. Vat)

BD 9.995

BD 2.499 Each (In a Pack of 4) (inc. VAT)

NXP, Kinetis E Microcontroller, 44-Pin LQFP
Select packaging type

BD 9.086

BD 2.272 Each (In a Pack of 4) (Exc. Vat)

BD 9.995

BD 2.499 Each (In a Pack of 4) (inc. VAT)

NXP, Kinetis E Microcontroller, 44-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
4 - 16BD 2.272BD 9.086
20 - 76BD 2.002BD 8.008
80 - 196BD 1.754BD 7.018
200 - 396BD 1.666BD 6.666
400+BD 1.595BD 6.380

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis E

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

44

Length

10mm

Height

1.4mm

Width

10mm

Dimensions

10 x 10 x 1.4mm

Product details

Kinetis E Series Microcontrollers

The Kinetis E series is the most scalable portfolio of ARM Cortex-M0+ microcontrollers in the industry. Designed to be highly robust in electrically noisy environments and high-reliability applications (+5V power supply), the Kinetis E series families offer a broad range of memory, peripheral and package options. They share common peripherals and pincounts allowing developers to migrate easily within a microcontroller family or between microcontroller families to take advantage of more memory or feature integration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more