NXP Low Pressure Sensor, 6kPa Operating Max

RS Stock No.: 719-1018Brand: NXPManufacturers Part No.: MPVZ4006GW7U
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Brand

NXP

Maximum Operating Pressure

6kPa

Maximum Operating Temperature

+60 °C

Minimum Operating Pressure

0bar

Minimum Operating Temperature

+10 °C

Country of Origin

United Kingdom

Product details

Differential/Gauge Pressure Sensors up to 10 kPa, NXP

MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.691

BD 9.691 Each (Exc. Vat)

BD 10.660

BD 10.660 Each (inc. VAT)

NXP Low Pressure Sensor, 6kPa Operating Max
Select packaging type

BD 9.691

BD 9.691 Each (Exc. Vat)

BD 10.660

BD 10.660 Each (inc. VAT)

NXP Low Pressure Sensor, 6kPa Operating Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 9.691
10 - 49BD 7.904
50 - 99BD 7.535
100 - 199BD 7.458
200+BD 7.370

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Maximum Operating Pressure

6kPa

Maximum Operating Temperature

+60 °C

Minimum Operating Pressure

0bar

Minimum Operating Temperature

+10 °C

Country of Origin

United Kingdom

Product details

Differential/Gauge Pressure Sensors up to 10 kPa, NXP

MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more