Technical Document
Specifications
Brand
NXPSensor Type
Gauge Pressure Sensors
Mounting Type
PCB Mount
Maximum Operating Temperature
+125 °C
Maximum Output Voltage
4.7 V
Minimum Operating Temperature
-40 °C
Product details
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
BD 12.754
BD 12.754 Each (Exc. Vat)
BD 14.029
BD 14.029 Each (inc. VAT)
Standard
1
BD 12.754
BD 12.754 Each (Exc. Vat)
BD 14.029
BD 14.029 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 12.754 |
10 - 24 | BD 10.846 |
25 - 49 | BD 9.581 |
50+ | BD 8.987 |
Technical Document
Specifications
Brand
NXPSensor Type
Gauge Pressure Sensors
Mounting Type
PCB Mount
Maximum Operating Temperature
+125 °C
Maximum Output Voltage
4.7 V
Minimum Operating Temperature
-40 °C
Product details
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).