Technical Document
Specifications
Brand
NXPSensor Type
Differential Pressure Sensors
Mounting Type
PCB Mount
Maximum Operating Temperature
+125 °C
Maximum Output Voltage
4.7 V
Minimum Operating Temperature
-40 °C
Country of Origin
Korea, Republic Of
Product details
Differential/Gauge Pressure Sensors up to 115 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
BD 212.630
BD 10.632 Each (In a Tray of 20) (Exc. Vat)
BD 233.893
BD 11.695 Each (In a Tray of 20) (inc. VAT)
20
BD 212.630
BD 10.632 Each (In a Tray of 20) (Exc. Vat)
BD 233.893
BD 11.695 Each (In a Tray of 20) (inc. VAT)
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NXPSensor Type
Differential Pressure Sensors
Mounting Type
PCB Mount
Maximum Operating Temperature
+125 °C
Maximum Output Voltage
4.7 V
Minimum Operating Temperature
-40 °C
Country of Origin
Korea, Republic Of
Product details
Differential/Gauge Pressure Sensors up to 115 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).