Technical Document
Specifications
Brand
NXPLogic Function
Bus Repeater
Bus Compatibility
I2C
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Philippines
Product details
Other Line Drivers, NXP
BD 2.612
BD 0.522 Each (In a Pack of 5) (Exc. Vat)
BD 2.873
BD 0.574 Each (In a Pack of 5) (inc. VAT)
5
BD 2.612
BD 0.522 Each (In a Pack of 5) (Exc. Vat)
BD 2.873
BD 0.574 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NXPLogic Function
Bus Repeater
Bus Compatibility
I2C
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Philippines
Product details


