NXP PMBFJ308,215 N-Channel JFET, 25 V, Idss 12 to 60mA, 3-Pin SOT-23

RS Stock No.: 626-3308Brand: NXPManufacturers Part No.: PMBFJ308,215
brand-logo
View all in JFETs

Technical Document

Specifications

Brand

NXP

Channel Type

N

Idss Drain-Source Cut-off Current

12 to 60mA

Maximum Drain Source Voltage

25 V

Maximum Gate Source Voltage

-25 V

Maximum Drain Gate Voltage

-25V

Transistor Configuration

Single

Configuration

Single

Maximum Drain Source Resistance

50 Ω

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Pin Count

3

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Height

1mm

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Country of Origin

China

Product details

N-channel JFET, NXP

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 0.605

BD 0.060 Each (In a Pack of 10) (Exc. Vat)

BD 0.665

BD 0.066 Each (In a Pack of 10) (inc. VAT)

NXP PMBFJ308,215 N-Channel JFET, 25 V, Idss 12 to 60mA, 3-Pin SOT-23
Select packaging type

BD 0.605

BD 0.060 Each (In a Pack of 10) (Exc. Vat)

BD 0.665

BD 0.066 Each (In a Pack of 10) (inc. VAT)

NXP PMBFJ308,215 N-Channel JFET, 25 V, Idss 12 to 60mA, 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 40BD 0.060BD 0.605
50 - 90BD 0.055BD 0.550
100 - 240BD 0.050BD 0.495
250 - 490BD 0.050BD 0.495
500+BD 0.044BD 0.440

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Channel Type

N

Idss Drain-Source Cut-off Current

12 to 60mA

Maximum Drain Source Voltage

25 V

Maximum Gate Source Voltage

-25 V

Maximum Drain Gate Voltage

-25V

Transistor Configuration

Single

Configuration

Single

Maximum Drain Source Resistance

50 Ω

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Pin Count

3

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Height

1mm

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Country of Origin

China

Product details

N-channel JFET, NXP

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more