Technical Document
Specifications
Brand
NXPMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.45mm
Length
10mm
Width
4mm
Height
1.45mm
Maximum Operating Supply Voltage
8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
RF Mixers Low Power FM IF Systems, NXP Semiconductors
Radio Frequency (RF), NXP Semiconductors
BD 2.756
BD 2.756 Each (Exc. Vat)
BD 3.032
BD 3.032 Each (inc. VAT)
Standard
1
BD 2.756
BD 2.756 Each (Exc. Vat)
BD 3.032
BD 3.032 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.756 |
5 - 19 | BD 2.426 |
20 - 49 | BD 2.156 |
50 - 99 | BD 1.947 |
100+ | BD 1.776 |
Technical Document
Specifications
Brand
NXPMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.45mm
Length
10mm
Width
4mm
Height
1.45mm
Maximum Operating Supply Voltage
8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details