Technical Document
Specifications
Brand
NXPMaximum Power Gain
17 dB
Maximum Input Frequency
500MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.45mm
Length
5mm
Width
4mm
Height
1.45mm
Maximum Operating Supply Voltage
8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
RF Mixers Low Power FM IF Systems, NXP Semiconductors
Radio Frequency (RF), NXP Semiconductors
BD 2.772
BD 1.386 Each (In a Pack of 2) (Exc. Vat)
BD 3.049
BD 1.525 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 2.772
BD 1.386 Each (In a Pack of 2) (Exc. Vat)
BD 3.049
BD 1.525 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 1.386 | BD 2.772 |
20 - 48 | BD 1.192 | BD 2.384 |
50+ | BD 1.013 | BD 2.026 |
Technical Document
Specifications
Brand
NXPMaximum Power Gain
17 dB
Maximum Input Frequency
500MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.45mm
Length
5mm
Width
4mm
Height
1.45mm
Maximum Operating Supply Voltage
8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details