Technical Document
Specifications
Brand
NXPTechnology
RFID
Package Type
XSON
Pin Count
3
Mounting Type
Surface Mount
Dimensions
1.5 x 1.05 x 0.46mm
Length
1.5mm
Width
1.05mm
Height
0.46mm
Maximum Operating Band 1 Frequency
13.56MHz
Maximum Operating Supply Voltage
1.7 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
1.5 V
Product details
RFID, ICODE SLIX Protocol
The SL2S2002 series of ICODE SLIX ICs are dedicated chips for intelligent label applications, product authentication and production management. The ICODE system offers the possibility of operating labels simultaneously in the field of the reader antenna (anticollision).
ICODE SLIX RF interface (ISO/IEC 15693)
Operating Frequency: 13.56MHz
Contactless transmission of data and supply energy (no transponder battery needed)
Operating distance: up to 1.5m (depending on antenna geometry)
Fast data transfer: up to 53kbit/s
High data integrity: 16-bit CRC, framing
True anticollision
Password protected Electronic Article Surveillance (EAS)
Password protected Application Family Identifier (AFI)
Data Storage Format IDentifier (DSFID)
Additional fast anticollision read
Write distance equal to read distance
EEPROM
1024 bits, organized in 32 blocks of 4 bytes each
50 years data retention
Write endurance of 100000 cycles
Security
Unique identifier (UID) for each device
Lock mechanism for each user memory block (write protection)
Lock mechanism for DSFID, AFI, EAS
Password (32-bit) protected EAS and AFI functionality
Standards
ISO/IEC 15693, ISO/IEC 18000-3
BD 4.950
BD 0.198 Each (In a Pack of 25) (Exc. Vat)
BD 5.445
BD 0.218 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 4.950
BD 0.198 Each (In a Pack of 25) (Exc. Vat)
BD 5.445
BD 0.218 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | BD 0.198 | BD 4.950 |
250 - 475 | BD 0.165 | BD 4.125 |
500+ | BD 0.126 | BD 3.162 |
Technical Document
Specifications
Brand
NXPTechnology
RFID
Package Type
XSON
Pin Count
3
Mounting Type
Surface Mount
Dimensions
1.5 x 1.05 x 0.46mm
Length
1.5mm
Width
1.05mm
Height
0.46mm
Maximum Operating Band 1 Frequency
13.56MHz
Maximum Operating Supply Voltage
1.7 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
1.5 V
Product details
RFID, ICODE SLIX Protocol
The SL2S2002 series of ICODE SLIX ICs are dedicated chips for intelligent label applications, product authentication and production management. The ICODE system offers the possibility of operating labels simultaneously in the field of the reader antenna (anticollision).
ICODE SLIX RF interface (ISO/IEC 15693)
Operating Frequency: 13.56MHz
Contactless transmission of data and supply energy (no transponder battery needed)
Operating distance: up to 1.5m (depending on antenna geometry)
Fast data transfer: up to 53kbit/s
High data integrity: 16-bit CRC, framing
True anticollision
Password protected Electronic Article Surveillance (EAS)
Password protected Application Family Identifier (AFI)
Data Storage Format IDentifier (DSFID)
Additional fast anticollision read
Write distance equal to read distance
EEPROM
1024 bits, organized in 32 blocks of 4 bytes each
50 years data retention
Write endurance of 100000 cycles
Security
Unique identifier (UID) for each device
Lock mechanism for each user memory block (write protection)
Lock mechanism for DSFID, AFI, EAS
Password (32-bit) protected EAS and AFI functionality
Standards
ISO/IEC 15693, ISO/IEC 18000-3