NXP TEA1751LT/N1,518 DC-DC 16-Pin, SOIC

RS Stock No.: 725-8833Brand: NXPManufacturers Part No.: TEA1751LT/N1,518
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Brand

NXP

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Universal Mains Switching Regulator Controller, NXP Semiconductors

Switching Voltage Regulators, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.409

BD 1.204 Each (In a Pack of 2) (Exc. Vat)

BD 2.650

BD 1.324 Each (In a Pack of 2) (inc. VAT)

NXP TEA1751LT/N1,518 DC-DC 16-Pin, SOIC
Select packaging type

BD 2.409

BD 1.204 Each (In a Pack of 2) (Exc. Vat)

BD 2.650

BD 1.324 Each (In a Pack of 2) (inc. VAT)

NXP TEA1751LT/N1,518 DC-DC 16-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 1.204BD 2.409
10 - 18BD 1.144BD 2.288
20 - 48BD 1.100BD 2.200
50 - 98BD 1.056BD 2.112
100+BD 1.028BD 2.057

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Universal Mains Switching Regulator Controller, NXP Semiconductors

Switching Voltage Regulators, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more