Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NXP TJA1027T/20,118, LIN Transceiver 20kBd LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602, 8-Pin SOIC

RS Stock No.: 816-0258PBrand: NXPManufacturers Part No.: TJA1027T/20
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Brand

NXP

Maximum Data Rate

20kBd

Number of Transceivers

1

Standard Supported

LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602

IC Type

LIN Transceiver IC

Power Down Mode

Sleep, Standby

Maximum Supply Current

1600 μA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.45mm

Length

5mm

Width

4mm

Height

1.45mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

LIN Controllers & Transceivers, NXP

LIN (Local Interconnect Network) Communication

LIN is a small, serial, slow, and cheap bus system. LIN is based on one master node and a number of LIN slaves (up to 16). It is a low-cost concept for automobile networks, for which it standardizes the transmission protocol, transmission medium, interface between development tools, and the interface for software programming.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

NXP TJA1027T/20,118, LIN Transceiver 20kBd LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602, 8-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

NXP TJA1027T/20,118, LIN Transceiver 20kBd LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Maximum Data Rate

20kBd

Number of Transceivers

1

Standard Supported

LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602

IC Type

LIN Transceiver IC

Power Down Mode

Sleep, Standby

Maximum Supply Current

1600 μA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.45mm

Length

5mm

Width

4mm

Height

1.45mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

LIN Controllers & Transceivers, NXP

LIN (Local Interconnect Network) Communication

LIN is a small, serial, slow, and cheap bus system. LIN is based on one master node and a number of LIN slaves (up to 16). It is a low-cost concept for automobile networks, for which it standardizes the transmission protocol, transmission medium, interface between development tools, and the interface for software programming.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more