Technical Document
Specifications
Product details
Universal Multilink FX Flash Programmer
P&Es USB Multilink Universal FX is a high-speed, all-in-one development interface which allows a PC access to the Background Debug Mode (BDM) or JTAG interface on Freescale Kinetis, Qorivva 55xx/56xx, ColdFire V1/+V1, ColdFire V2-4, HCS08, RS08, HC(S)12(X), DSC, and HC16/683xx microcontrollers. It's an easy-to-use debug and programming interface which allows the PC to communicate with a target processor through the USB port of the PC. The Multilink controls the microprocessor by accessing the debug port of the target. It's able to accommodate communications with a variety of Freescale MCUs by featuring multiple headers, which can be accessed by simply flipping open the plastic case. Ribbon cables for the supported MCUs are conveniently included. The Multilinks exceptional speed and reliability make it ideal for development. It is natively supported by recent versions of CodeWarrior®, current P&E software applications, and toolchains from IAR, Keil, Cosmic, and Mentor Graphics. Support varies by architecture, so contact the vendor to determine compatibility.
High-speed communications: up to 10X faster than Multilink Universal*
Fast, hassle-free USB 2.0 communications interface
Compact size
Can provide power to target
Draws power directly from the USB port - no external power needed
I/O line clamping
Multi-voltage support for targets ranging from +1.6 to +5.25V
Supports legacy Freescale devices
Supplied with
Ribbon connecting cables
BD 447.892
BD 447.892 Each (Exc. Vat)
BD 492.681
BD 492.681 Each (inc. VAT)
1
BD 447.892
BD 447.892 Each (Exc. Vat)
BD 492.681
BD 492.681 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
Universal Multilink FX Flash Programmer
P&Es USB Multilink Universal FX is a high-speed, all-in-one development interface which allows a PC access to the Background Debug Mode (BDM) or JTAG interface on Freescale Kinetis, Qorivva 55xx/56xx, ColdFire V1/+V1, ColdFire V2-4, HCS08, RS08, HC(S)12(X), DSC, and HC16/683xx microcontrollers. It's an easy-to-use debug and programming interface which allows the PC to communicate with a target processor through the USB port of the PC. The Multilink controls the microprocessor by accessing the debug port of the target. It's able to accommodate communications with a variety of Freescale MCUs by featuring multiple headers, which can be accessed by simply flipping open the plastic case. Ribbon cables for the supported MCUs are conveniently included. The Multilinks exceptional speed and reliability make it ideal for development. It is natively supported by recent versions of CodeWarrior®, current P&E software applications, and toolchains from IAR, Keil, Cosmic, and Mentor Graphics. Support varies by architecture, so contact the vendor to determine compatibility.
High-speed communications: up to 10X faster than Multilink Universal*
Fast, hassle-free USB 2.0 communications interface
Compact size
Can provide power to target
Draws power directly from the USB port - no external power needed
I/O line clamping
Multi-voltage support for targets ranging from +1.6 to +5.25V
Supports legacy Freescale devices
Supplied with
Ribbon connecting cables