Observer Tools LED Torch Black - Rechargeable 1200 lm, 174 mm

RS Stock No.: 265-8393Brand: Observer ToolsManufacturers Part No.: FL1000
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

1200 lm

Case Material

Aluminium

Batteries

Li-Ion

IP Rating

IP65

Model

FL1000

Hazardous Area

No

Range

270 m

Water Resistant

Yes

Beam Type

Focused

Length

174 mm

Colour

Black

Head Diameter

34mm

Country of Origin

China

Stock information temporarily unavailable.

BD 32.868

BD 32.868 Each (Exc. Vat)

BD 36.155

BD 36.155 Each (inc. VAT)

Observer Tools LED Torch Black - Rechargeable 1200 lm, 174 mm

BD 32.868

BD 32.868 Each (Exc. Vat)

BD 36.155

BD 36.155 Each (inc. VAT)

Observer Tools LED Torch Black - Rechargeable 1200 lm, 174 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

1200 lm

Case Material

Aluminium

Batteries

Li-Ion

IP Rating

IP65

Model

FL1000

Hazardous Area

No

Range

270 m

Water Resistant

Yes

Beam Type

Focused

Length

174 mm

Colour

Black

Head Diameter

34mm

Country of Origin

China