Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Observer Tools LED, Inspection Lamp, Flexible Arm, 600 Lumens, IP54

RS Stock No.: 272-0167Brand: Observer ToolsManufacturers Part No.: OBS-SL2
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

600 Lumens

Rechargeable

Yes

Torch Style

Flexible Neck

Light Style

Flexible Arm

Arm Length

570mm

Arm Type

Flexible With Shape Memory

Wired/Wireless

Wireless

Model

OBS-SL2

Mains Plug Type

USB-C

IP Rating

IP54

Cable Length

0.8m

Country of Origin

China

Stock information temporarily unavailable.

BD 30.894

BD 30.894 Each (Exc. Vat)

BD 33.983

BD 33.983 Each (inc. VAT)

Observer Tools LED, Inspection Lamp, Flexible Arm, 600 Lumens, IP54

BD 30.894

BD 30.894 Each (Exc. Vat)

BD 33.983

BD 33.983 Each (inc. VAT)

Observer Tools LED, Inspection Lamp, Flexible Arm, 600 Lumens, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

600 Lumens

Rechargeable

Yes

Torch Style

Flexible Neck

Light Style

Flexible Arm

Arm Length

570mm

Arm Type

Flexible With Shape Memory

Wired/Wireless

Wireless

Model

OBS-SL2

Mains Plug Type

USB-C

IP Rating

IP54

Cable Length

0.8m

Country of Origin

China