Technical Document
Specifications
Brand
OEPPrimary Impedance
150Ω
Secondary Impedance
3.75Ω
Primary DC Resistance
10.3Ω
Secondary DC Resistance
0.37Ω
Dimensions
27.94 x 22 x 22.9mm
Mounting Type
Through Hole
Depth
22.9mm
Length
27.94mm
Width
22mm
Maximum Operating Frequency
35kHz
Minimum Temperature
0°C
Turns Ratio
6.3+6.3:1+1
Minimum Operating Frequency
30Hz
Maximum Temperature
+70°C
Country of Origin
China
Product details
High Performance Encapsulated AF, PCB Mount
From OEP, a range of high performance, industry standard PCB mounting audio frequency transformers. The dual primary and secondary windings of these frequency transformers provide a wide range of impedance matching ratios to suit many input, interstage and output applications.
Features and Benefits:
• Industry standard 0•1in. grid spacing
• Resin encapsulated in glass filled nylon case
• Foil interwinding screen
• Optional Mu-metal, a nickel-iron alloy, screening can (stock no. 210-6469)
The OEP Audio Frequency Transformer range also includes:
• 210-6403 is a 3.75Ω, 6.3+6.3:1+1 PCB mount audio transformer
• 210-6419 is a 600Ω, 1+1:2+2 PCB mount audio transformer
• 210-6425 is a 600Ω, 1+1:6.45+6.45 PCB mount audio transformer
• 210-6431 is a 150Ω, 1+1:1+1 PCB mount audio transformer
• 210-6447 is a 600Ω, 1+1:1+1 PCB mount audio transformer
• 210-6469 is an optional Mu-metal, nickel-iron alloy screening can
BD 7.728
BD 7.728 Each (Exc. Vat)
BD 8.501
BD 8.501 Each (inc. VAT)
1
BD 7.728
BD 7.728 Each (Exc. Vat)
BD 8.501
BD 8.501 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | BD 7.728 |
25+ | BD 7.298 |
Technical Document
Specifications
Brand
OEPPrimary Impedance
150Ω
Secondary Impedance
3.75Ω
Primary DC Resistance
10.3Ω
Secondary DC Resistance
0.37Ω
Dimensions
27.94 x 22 x 22.9mm
Mounting Type
Through Hole
Depth
22.9mm
Length
27.94mm
Width
22mm
Maximum Operating Frequency
35kHz
Minimum Temperature
0°C
Turns Ratio
6.3+6.3:1+1
Minimum Operating Frequency
30Hz
Maximum Temperature
+70°C
Country of Origin
China
Product details
High Performance Encapsulated AF, PCB Mount
From OEP, a range of high performance, industry standard PCB mounting audio frequency transformers. The dual primary and secondary windings of these frequency transformers provide a wide range of impedance matching ratios to suit many input, interstage and output applications.
Features and Benefits:
• Industry standard 0•1in. grid spacing
• Resin encapsulated in glass filled nylon case
• Foil interwinding screen
• Optional Mu-metal, a nickel-iron alloy, screening can (stock no. 210-6469)
The OEP Audio Frequency Transformer range also includes:
• 210-6403 is a 3.75Ω, 6.3+6.3:1+1 PCB mount audio transformer
• 210-6419 is a 600Ω, 1+1:2+2 PCB mount audio transformer
• 210-6425 is a 600Ω, 1+1:6.45+6.45 PCB mount audio transformer
• 210-6431 is a 150Ω, 1+1:1+1 PCB mount audio transformer
• 210-6447 is a 600Ω, 1+1:1+1 PCB mount audio transformer
• 210-6469 is an optional Mu-metal, nickel-iron alloy screening can