Through Hole Audio Transformer 600Ω 100mW Hz @ 300, 1mW Hz @ 30, 2.5mW Hz @ 50

RS Stock No.: 210-6447Brand: OEPManufacturers Part No.: A262A7E
brand-logo
View all in Audio Transformers

Technical Document

Specifications

Brand

OEP

Primary Impedance

600Ω

Secondary Impedance

600Ω

Primary DC Resistance

42Ω

Power Rating

100mW Hz @ 300, 1mW Hz @ 30, 2.5mW Hz @ 50

Secondary DC Resistance

58Ω

Dimensions

28 x 22 x 23.2mm

Mounting Type

Through Hole

Termination Type

Pin

Depth

23.2mm

Length

28mm

Width

22mm

Maximum Temperature

+70°C

Maximum Operating Frequency

35kHz

Minimum Temperature

0°C

Turns Ratio

1+1:1+1

Minimum Operating Frequency

30Hz

Country of Origin

China

Product details

High Performance Encapsulated AF, PCB Mount

From OEP, a range of high performance, industry standard PCB mounting audio frequency transformers. The dual primary and secondary windings of these frequency transformers provide a wide range of impedance matching ratios to suit many input, interstage and output applications.

Features and Benefits:

• Industry standard 0•1in. grid spacing
• Resin encapsulated in glass filled nylon case
• Foil interwinding screen
• Optional Mu-metal, a nickel-iron alloy, screening can (stock no. 210-6469)

The OEP Audio Frequency Transformer range also includes:

210-6403 is a 3.75Ω, 6.3+6.3:1+1 PCB mount audio transformer
210-6419 is a 600Ω, 1+1:2+2 PCB mount audio transformer
210-6425 is a 600Ω, 1+1:6.45+6.45 PCB mount audio transformer
210-6431 is a 150Ω, 1+1:1+1 PCB mount audio transformer
210-6447 is a 600Ω, 1+1:1+1 PCB mount audio transformer
210-6469 is an optional Mu-metal, nickel-iron alloy screening can

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 7.733

BD 7.733 Each (Exc. Vat)

BD 8.506

BD 8.506 Each (inc. VAT)

Through Hole Audio Transformer 600Ω 100mW Hz @ 300, 1mW Hz @ 30, 2.5mW Hz @ 50

BD 7.733

BD 7.733 Each (Exc. Vat)

BD 8.506

BD 8.506 Each (inc. VAT)

Through Hole Audio Transformer 600Ω 100mW Hz @ 300, 1mW Hz @ 30, 2.5mW Hz @ 50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 7.733
25+BD 7.469

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

OEP

Primary Impedance

600Ω

Secondary Impedance

600Ω

Primary DC Resistance

42Ω

Power Rating

100mW Hz @ 300, 1mW Hz @ 30, 2.5mW Hz @ 50

Secondary DC Resistance

58Ω

Dimensions

28 x 22 x 23.2mm

Mounting Type

Through Hole

Termination Type

Pin

Depth

23.2mm

Length

28mm

Width

22mm

Maximum Temperature

+70°C

Maximum Operating Frequency

35kHz

Minimum Temperature

0°C

Turns Ratio

1+1:1+1

Minimum Operating Frequency

30Hz

Country of Origin

China

Product details

High Performance Encapsulated AF, PCB Mount

From OEP, a range of high performance, industry standard PCB mounting audio frequency transformers. The dual primary and secondary windings of these frequency transformers provide a wide range of impedance matching ratios to suit many input, interstage and output applications.

Features and Benefits:

• Industry standard 0•1in. grid spacing
• Resin encapsulated in glass filled nylon case
• Foil interwinding screen
• Optional Mu-metal, a nickel-iron alloy, screening can (stock no. 210-6469)

The OEP Audio Frequency Transformer range also includes:

210-6403 is a 3.75Ω, 6.3+6.3:1+1 PCB mount audio transformer
210-6419 is a 600Ω, 1+1:2+2 PCB mount audio transformer
210-6425 is a 600Ω, 1+1:6.45+6.45 PCB mount audio transformer
210-6431 is a 150Ω, 1+1:1+1 PCB mount audio transformer
210-6447 is a 600Ω, 1+1:1+1 PCB mount audio transformer
210-6469 is an optional Mu-metal, nickel-iron alloy screening can

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in