Transformer Screening Can

RS Stock No.: 210-6469Brand: OEPManufacturers Part No.: A262CAN
brand-logo
View all in Audio Transformers

Technical Document

Specifications

Brand

OEP

Dimensions

29 x 24 x 23mm

Weight

16g

Depth

23mm

Length

29mm

Width

24mm

Country of Origin

United Kingdom

Product details

High Performance Encapsulated AF, PCB Mount

From OEP, a range of high performance, industry standard PCB mounting audio frequency transformers. The dual primary and secondary windings of these frequency transformers provide a wide range of impedance matching ratios to suit many input, interstage and output applications.

Features and Benefits:

• Industry standard 0•1in. grid spacing
• Resin encapsulated in glass filled nylon case
• Foil interwinding screen
• Optional Mu-metal, a nickel-iron alloy, screening can (stock no. 210-6469)

The OEP Audio Frequency Transformer range also includes:

210-6403 is a 3.75Ω, 6.3+6.3:1+1 PCB mount audio transformer
210-6419 is a 600Ω, 1+1:2+2 PCB mount audio transformer
210-6425 is a 600Ω, 1+1:6.45+6.45 PCB mount audio transformer
210-6431 is a 150Ω, 1+1:1+1 PCB mount audio transformer
210-6447 is a 600Ω, 1+1:1+1 PCB mount audio transformer
210-6469 is an optional Mu-metal, nickel-iron alloy screening can

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 5.654

BD 5.654 Each (Exc. Vat)

BD 6.219

BD 6.219 Each (inc. VAT)

Transformer Screening Can

BD 5.654

BD 5.654 Each (Exc. Vat)

BD 6.219

BD 6.219 Each (inc. VAT)

Transformer Screening Can

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24BD 5.654
25 - 99BD 5.638
100+BD 5.412

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

OEP

Dimensions

29 x 24 x 23mm

Weight

16g

Depth

23mm

Length

29mm

Width

24mm

Country of Origin

United Kingdom

Product details

High Performance Encapsulated AF, PCB Mount

From OEP, a range of high performance, industry standard PCB mounting audio frequency transformers. The dual primary and secondary windings of these frequency transformers provide a wide range of impedance matching ratios to suit many input, interstage and output applications.

Features and Benefits:

• Industry standard 0•1in. grid spacing
• Resin encapsulated in glass filled nylon case
• Foil interwinding screen
• Optional Mu-metal, a nickel-iron alloy, screening can (stock no. 210-6469)

The OEP Audio Frequency Transformer range also includes:

210-6403 is a 3.75Ω, 6.3+6.3:1+1 PCB mount audio transformer
210-6419 is a 600Ω, 1+1:2+2 PCB mount audio transformer
210-6425 is a 600Ω, 1+1:6.45+6.45 PCB mount audio transformer
210-6431 is a 150Ω, 1+1:1+1 PCB mount audio transformer
210-6447 is a 600Ω, 1+1:1+1 PCB mount audio transformer
210-6469 is an optional Mu-metal, nickel-iron alloy screening can

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more