Panel Mount Audio Transformer 3.75 Ω, 7.5 Ω, 15 Ω 10W

RS Stock No.: 123-7240Brand: OEPManufacturers Part No.: D29A09F
brand-logo
View all in Audio Transformers

Technical Document

Specifications

Brand

OEP

Primary Impedance

6.6kΩ

Secondary Impedance

3.75 Ω, 7.5 Ω, 15 Ω

Primary DC Resistance

294.7Ω

Power Rating

10W

Secondary DC Resistance

682mΩ

Dimensions

76.8 x 64 x 64mm

Mounting Type

Panel Mount

Termination Type

Solder

Weight

860g

Depth

64mm

Length

76.8mm

Width

64mm

Minimum Temperature

-20°C

Minimum Operating Frequency

40Hz

Maximum Temperature

+60°C

Construction

Open Frame

Maximum Operating Frequency

25kHz

Isolation Voltage

2000V

Core Type

Laminated

Country of Origin

United Kingdom

Product details

OEP D29A09F 10W Push-Pull Audio Transformers

D29A09F 10W push-pull audio transformers from OEP are constructed with a grain orientated silicon steel core. This core enables reduced distortion and stray magnetic field. These audio output transformers are suitable for use with EL84 valves in push-pull amplifiers and guitar amplifiers with 20% UL taps.

10 W maximum load at 40 Hz
Primary inductance of 20.7 H at 1 kHz, 0.1 V
Typical primary leakage inductance of 8 mH at 1 kHz, 0.1 V
1.6 nF interwinding capacitance at 20 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 60.181

BD 60.181 Each (Exc. Vat)

BD 66.199

BD 66.199 Each (inc. VAT)

Panel Mount Audio Transformer 3.75 Ω, 7.5 Ω, 15 Ω 10W

BD 60.181

BD 60.181 Each (Exc. Vat)

BD 66.199

BD 66.199 Each (inc. VAT)

Panel Mount Audio Transformer 3.75 Ω, 7.5 Ω, 15 Ω 10W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 60.181
10+BD 55.418

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

OEP

Primary Impedance

6.6kΩ

Secondary Impedance

3.75 Ω, 7.5 Ω, 15 Ω

Primary DC Resistance

294.7Ω

Power Rating

10W

Secondary DC Resistance

682mΩ

Dimensions

76.8 x 64 x 64mm

Mounting Type

Panel Mount

Termination Type

Solder

Weight

860g

Depth

64mm

Length

76.8mm

Width

64mm

Minimum Temperature

-20°C

Minimum Operating Frequency

40Hz

Maximum Temperature

+60°C

Construction

Open Frame

Maximum Operating Frequency

25kHz

Isolation Voltage

2000V

Core Type

Laminated

Country of Origin

United Kingdom

Product details

OEP D29A09F 10W Push-Pull Audio Transformers

D29A09F 10W push-pull audio transformers from OEP are constructed with a grain orientated silicon steel core. This core enables reduced distortion and stray magnetic field. These audio output transformers are suitable for use with EL84 valves in push-pull amplifiers and guitar amplifiers with 20% UL taps.

10 W maximum load at 40 Hz
Primary inductance of 20.7 H at 1 kHz, 0.1 V
Typical primary leakage inductance of 8 mH at 1 kHz, 0.1 V
1.6 nF interwinding capacitance at 20 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in