OEP Encapsulated Linear Power Supply, 207 → 253V ac Input, ±12V dc Output, 400mA Output, 9.6W

RS Stock No.: 494-9145Brand: OEPManufacturers Part No.: PS2126
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Brand

OEP

Input Voltage

207 → 253V ac

Output Voltage

±12V dc

Output Current

400mA

Embedded

Yes

Number of Outputs

2

Power Rating

9.6W

Length

119mm

Width

69mm

Depth

51.3mm

Mounting Type

Encapsulated

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

1mV ac

Minimum Temperature

0°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

5-15W, Chassis Mount, Encapsulated, Regulated Linear AC-DC Power Supply

5V, ±12V and ±15V versions
Chassis mounting
Screw terminals
Short circuit protection
Threaded inserts for secure mounting

BD 72.831

BD 72.831 Each (Exc. Vat)

BD 80.114

BD 80.114 Each (inc. VAT)

OEP Encapsulated Linear Power Supply, 207 → 253V ac Input, ±12V dc Output, 400mA Output, 9.6W

BD 72.831

BD 72.831 Each (Exc. Vat)

BD 80.114

BD 80.114 Each (inc. VAT)

OEP Encapsulated Linear Power Supply, 207 → 253V ac Input, ±12V dc Output, 400mA Output, 9.6W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 72.831
5 - 9BD 71.808
10 - 24BD 70.724
25 - 49BD 69.570
50+BD 68.354

Technical Document

Specifications

Brand

OEP

Input Voltage

207 → 253V ac

Output Voltage

±12V dc

Output Current

400mA

Embedded

Yes

Number of Outputs

2

Power Rating

9.6W

Length

119mm

Width

69mm

Depth

51.3mm

Mounting Type

Encapsulated

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

1mV ac

Minimum Temperature

0°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

5-15W, Chassis Mount, Encapsulated, Regulated Linear AC-DC Power Supply

5V, ±12V and ±15V versions
Chassis mounting
Screw terminals
Short circuit protection
Threaded inserts for secure mounting