Technical Document
Specifications
Brand
OEPInput Voltage
13 → 20V ac
Output Voltage
12V dc
Output Current
1A
Embedded
Yes
Number of Outputs
1
Length
70mm
Width
50mm
Depth
41mm
Mounting Type
Open Frame
Load Regulation
±0.15%
Ripple And Noise
2mV ac
Country of Origin
United Kingdom
Product details
Low Voltage AC to Regulated DC, PS4000 Series
Fixed 12 and 24V and variable 1.25 - 24Vdc output voltages types
Compact, PCB style
Stabilised DC output
Short circuit and overload protected
Screw terminal connections
Variable version has additional connections for DC input
Fixing centres 60x40mm
Open Frame Linear
BD 16.890
BD 16.890 Each (Exc. Vat)
BD 18.579
BD 18.579 Each (inc. VAT)
1
BD 16.890
BD 16.890 Each (Exc. Vat)
BD 18.579
BD 18.579 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 16.890 |
5 - 9 | BD 16.489 |
10 - 24 | BD 16.236 |
25 - 49 | BD 15.961 |
50+ | BD 15.675 |
Technical Document
Specifications
Brand
OEPInput Voltage
13 → 20V ac
Output Voltage
12V dc
Output Current
1A
Embedded
Yes
Number of Outputs
1
Length
70mm
Width
50mm
Depth
41mm
Mounting Type
Open Frame
Load Regulation
±0.15%
Ripple And Noise
2mV ac
Country of Origin
United Kingdom
Product details
Low Voltage AC to Regulated DC, PS4000 Series
Fixed 12 and 24V and variable 1.25 - 24Vdc output voltages types
Compact, PCB style
Stabilised DC output
Short circuit and overload protected
Screw terminal connections
Variable version has additional connections for DC input
Fixing centres 60x40mm