Technical Document
Specifications
Brand
OEPAdapter Type
Power Brick Adapter
Output Voltage
5 V dc, 24V dc
Input Voltage
100 → 240V ac
Output Current
2.5 A, 500mA
Maximum Temperature
+40°C
Output Connector
DIN Connector
Input Connector
IEC 320-C14
Number of Outputs
2
Cable Length
1500mm
Efficiency
65%
MTBF
50000h
Width
67mm
Depth
36mm
Minimum Temperature
0°C
Load Regulation
±5%
Line Regulation Range
±1%
Length
107.5mm
Product details
OEP 25W to 65W Single/Triple Output Switch Mode Desktop Power Supply - PSU & SPU Series
External switch mode power supply
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector
Approvals
UL listed / UL listed for Canada, TUV
BD 48.846
BD 48.846 Each (Exc. Vat)
BD 53.731
BD 53.731 Each (inc. VAT)
1
BD 48.846
BD 48.846 Each (Exc. Vat)
BD 53.731
BD 53.731 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 48.846 |
5 - 9 | BD 47.196 |
10 - 24 | BD 45.485 |
25 - 49 | BD 43.692 |
50+ | BD 41.822 |
Technical Document
Specifications
Brand
OEPAdapter Type
Power Brick Adapter
Output Voltage
5 V dc, 24V dc
Input Voltage
100 → 240V ac
Output Current
2.5 A, 500mA
Maximum Temperature
+40°C
Output Connector
DIN Connector
Input Connector
IEC 320-C14
Number of Outputs
2
Cable Length
1500mm
Efficiency
65%
MTBF
50000h
Width
67mm
Depth
36mm
Minimum Temperature
0°C
Load Regulation
±5%
Line Regulation Range
±1%
Length
107.5mm
Product details
OEP 25W to 65W Single/Triple Output Switch Mode Desktop Power Supply - PSU & SPU Series
External switch mode power supply
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector
Approvals
UL listed / UL listed for Canada, TUV