OEP Power Brick AC/DC Adapter 5V dc Output, 2 A, 5 A, 800mA Output

RS Stock No.: 454-5226Brand: OEPManufacturers Part No.: SPU45-302
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

OEP

Adapter Type

Power Brick Adapter

Output Voltage

5 V dc, ±12V dc

Input Voltage

127 → 300 V dc, 90 → 264V ac

Output Current

2 A, 5 A, 800mA

Maximum Temperature

+70°C

Output Connector

DIN Connector

Input Connector

IEC 320-C14

Number of Outputs

3

Cable Length

1500mm

Efficiency

80%

MTBF

100000h

Standards Met

IEC-320-C14, UL 94V-0

Load Regulation

±15%

Line Regulation Range

±1%

Width

76mm

Depth

43mm

Minimum Temperature

0°C

Series

SPU45E

Length

146mm

Country of Origin

Taiwan, Province Of China

Product details

OEP 25W to 65W Single/Triple Output Switch Mode Desktop Power Supply - PSU & SPU Series

External switch mode power supply
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector

Approvals

UL listed / UL listed for Canada, TUV

Stock information temporarily unavailable.

BD 65.192

BD 65.192 Each (Exc. Vat)

BD 71.711

BD 71.711 Each (inc. VAT)

OEP Power Brick AC/DC Adapter 5V dc Output, 2 A, 5 A, 800mA Output

BD 65.192

BD 65.192 Each (Exc. Vat)

BD 71.711

BD 71.711 Each (inc. VAT)

OEP Power Brick AC/DC Adapter 5V dc Output, 2 A, 5 A, 800mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 65.192
5 - 9BD 62.997
10 - 24BD 60.709
25 - 49BD 58.316
50+BD 55.830

Technical Document

Specifications

Brand

OEP

Adapter Type

Power Brick Adapter

Output Voltage

5 V dc, ±12V dc

Input Voltage

127 → 300 V dc, 90 → 264V ac

Output Current

2 A, 5 A, 800mA

Maximum Temperature

+70°C

Output Connector

DIN Connector

Input Connector

IEC 320-C14

Number of Outputs

3

Cable Length

1500mm

Efficiency

80%

MTBF

100000h

Standards Met

IEC-320-C14, UL 94V-0

Load Regulation

±15%

Line Regulation Range

±1%

Width

76mm

Depth

43mm

Minimum Temperature

0°C

Series

SPU45E

Length

146mm

Country of Origin

Taiwan, Province Of China

Product details

OEP 25W to 65W Single/Triple Output Switch Mode Desktop Power Supply - PSU & SPU Series

External switch mode power supply
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector

Approvals

UL listed / UL listed for Canada, TUV