Ohaus MB120 Moisture Analyser, 1000% Max, 0.01 % / 0.001 g Accuracy, TFT Display, Mains-Powered
Technical Document
Specifications
Brand
OhausMaximum Measurement
1000%
Best Accuracy
0.01 % / 0.001 g
Display Type
TFT
Scale Type
Moisture Analyser
Power Source
Mains
Model Number p
MB120
Country of Origin
China
BD 2,373.525
BD 2,373.525 Each (Exc. Vat)
BD 2,610.877
BD 2,610.877 Each (inc. VAT)
1
BD 2,373.525
BD 2,373.525 Each (Exc. Vat)
BD 2,610.877
BD 2,610.877 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OhausMaximum Measurement
1000%
Best Accuracy
0.01 % / 0.001 g
Display Type
TFT
Scale Type
Moisture Analyser
Power Source
Mains
Model Number p
MB120
Country of Origin
China