Ohmite 1MΩ Metal Film Resistor 0.5W ±1% ML1004FE

RS Stock No.: 891-8542Brand: OhmiteManufacturers Part No.: ML1004FE
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

1MΩ

Power Rating

0.5W

Tolerance

±1%

Technology

Metal Film

Series

ML

Temperature Coefficient

±50ppm/°C

Product details

Ohmite Metal Devil® Metal Film Resistors

Ohmite Metal Devil® series metal film resistors are a compact axial epoxy coated resistor that offer high stability and reliability.

Small in size
Low in noise
High Stability & Reliability
EIA Standard Colour Coded

You may be interested in
RS PRO 1MΩ Carbon Film Resistor 0.25W ±5%
BD 0.007Each (In a Pack of 5000) (Exc. Vat)
Stock information temporarily unavailable.

BD 44.000

BD 0.011 Each (In a Pack of 4000) (Exc. Vat)

BD 48.400

BD 0.012 Each (In a Pack of 4000) (inc. VAT)

Ohmite 1MΩ Metal Film Resistor 0.5W ±1% ML1004FE

BD 44.000

BD 0.011 Each (In a Pack of 4000) (Exc. Vat)

BD 48.400

BD 0.012 Each (In a Pack of 4000) (inc. VAT)

Ohmite 1MΩ Metal Film Resistor 0.5W ±1% ML1004FE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 1MΩ Carbon Film Resistor 0.25W ±5%
BD 0.007Each (In a Pack of 5000) (Exc. Vat)

Technical Document

Specifications

Brand

Ohmite

Resistance

1MΩ

Power Rating

0.5W

Tolerance

±1%

Technology

Metal Film

Series

ML

Temperature Coefficient

±50ppm/°C

Product details

Ohmite Metal Devil® Metal Film Resistors

Ohmite Metal Devil® series metal film resistors are a compact axial epoxy coated resistor that offer high stability and reliability.

Small in size
Low in noise
High Stability & Reliability
EIA Standard Colour Coded

You may be interested in
RS PRO 1MΩ Carbon Film Resistor 0.25W ±5%
BD 0.007Each (In a Pack of 5000) (Exc. Vat)