Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OKdo x Radxa ROCK 3 Model B 2GB Industrial Grade Single Board Computer

RS Stock No.: 265-7225Brand: OKdo x RadxaManufacturers Part No.: RS118-D2J1
brand-logo
View all in ROCK SBC Boards

Technical Document

Specifications

Product Name

ROCK 3 Model B 2GB Industrial Grade Single Board Computer

RAM Size

2 GB

Model Number

3B

Port Connections

CSI, DSI, HDMI, HOST, M.2, OTG, USB2, USB3

Video Resolution

4Kp60

Operating System

Android, Arm Architecture, Debian, Linux

Country of Origin

China

Stock information temporarily unavailable.

BD 37.312

BD 37.312 Each (Exc. Vat)

BD 41.043

BD 41.043 Each (inc. VAT)

OKdo x Radxa ROCK 3 Model B 2GB Industrial Grade Single Board Computer

BD 37.312

BD 37.312 Each (Exc. Vat)

BD 41.043

BD 41.043 Each (inc. VAT)

OKdo x Radxa ROCK 3 Model B 2GB Industrial Grade Single Board Computer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Name

ROCK 3 Model B 2GB Industrial Grade Single Board Computer

RAM Size

2 GB

Model Number

3B

Port Connections

CSI, DSI, HDMI, HOST, M.2, OTG, USB2, USB3

Video Resolution

4Kp60

Operating System

Android, Arm Architecture, Debian, Linux

Country of Origin

China