OKdo x Radxa ROCK 3 Model B 4GB Industrial Grade Single Board Computer

RS Stock No.: 265-7227Brand: OKdo x RadxaManufacturers Part No.: RS118-D4J1
brand-logo
View all in ROCK SBC Boards

Technical Document

Specifications

Product Name

ROCK 3 Model B 4GB Industrial Grade Single Board Computer

RAM Size

4 GB

Model Number

3B

Port Connections

CSI, DSI, HDMI, HOST, M.2, OTG, USB2, USB3

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

4Kp60

Country of Origin

China

Stock information temporarily unavailable.

BD 42.762

BD 42.762 Each (Exc. Vat)

BD 47.038

BD 47.038 Each (inc. VAT)

OKdo x Radxa ROCK 3 Model B 4GB Industrial Grade Single Board Computer

BD 42.762

BD 42.762 Each (Exc. Vat)

BD 47.038

BD 47.038 Each (inc. VAT)

OKdo x Radxa ROCK 3 Model B 4GB Industrial Grade Single Board Computer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Name

ROCK 3 Model B 4GB Industrial Grade Single Board Computer

RAM Size

4 GB

Model Number

3B

Port Connections

CSI, DSI, HDMI, HOST, M.2, OTG, USB2, USB3

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

4Kp60

Country of Origin

China