Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Okdo ABS Case in Black

RS Stock No.: 187-3798Brand: OkdoManufacturers Part No.: ASM-1900133-21
brand-logo
View all in Raspberry Pi Cases

Technical Document

Specifications

Brand

Okdo

Colour

Black

Series

Pi 4 Standard

External Dimensions

93.83 x 62.83 x 31.80mm

Body Material

ABS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 6.374

BD 6.374 Each (Exc. Vat)

BD 7.011

BD 7.011 Each (inc. VAT)

Okdo ABS Case in Black

BD 6.374

BD 6.374 Each (Exc. Vat)

BD 7.011

BD 7.011 Each (inc. VAT)

Okdo ABS Case in Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Okdo

Colour

Black

Series

Pi 4 Standard

External Dimensions

93.83 x 62.83 x 31.80mm

Body Material

ABS

Country of Origin

United Kingdom