Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Okdo ABS Case in Black

RS Stock No.: 187-3797Brand: OkdoManufacturers Part No.: ASM-1900133-21_bulk
brand-logo
View all in Raspberry Pi Cases

Technical Document

Specifications

Brand

Okdo

Series

Pi 4 Standard

Colour

Black

External Dimensions

93.83 x 62.83 x 31.80mm

Body Material

ABS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 127.512

BD 1.328 Each (In a Box of 96) (Exc. Vat)

BD 140.263

BD 1.461 Each (In a Box of 96) (inc. VAT)

Okdo ABS Case in Black

BD 127.512

BD 1.328 Each (In a Box of 96) (Exc. Vat)

BD 140.263

BD 1.461 Each (In a Box of 96) (inc. VAT)

Okdo ABS Case in Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Okdo

Series

Pi 4 Standard

Colour

Black

External Dimensions

93.83 x 62.83 x 31.80mm

Body Material

ABS

Country of Origin

United Kingdom