Technical Document
Specifications
Brand
OkdoOutput Plug Type
USB Type C
Wall Plug Type
EU Plug
Output Voltage
5 V
Colour
Black
Cable Length
1.5m
Current Output
3000mA
Country of Origin
China
Stock information temporarily unavailable.
BD 5.828
BD 5.828 Each (Exc. Vat)
BD 6.411
BD 6.411 Each (inc. VAT)
Okdo Raspberry Pi Power Supply, USB Type C with EU Plug Type, 1.5m
1
BD 5.828
BD 5.828 Each (Exc. Vat)
BD 6.411
BD 6.411 Each (inc. VAT)
Okdo Raspberry Pi Power Supply, USB Type C with EU Plug Type, 1.5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OkdoOutput Plug Type
USB Type C
Wall Plug Type
EU Plug
Output Voltage
5 V
Colour
Black
Cable Length
1.5m
Current Output
3000mA
Country of Origin
China