Okdo, Camera Module , CSI-2 with 2592 x 1944 Resolution

RS Stock No.: 202-0456Brand: OkdoManufacturers Part No.: CAM-OV5647
brand-logo
View all in Raspberry Pi Cameras

Technical Document

Specifications

Brand

Okdo

Type

Camera Module

Supported Video Ports

Raspberry Pi

Number of Channels

1

Supported Bus Interfaces

CSI-2

Maximum Supported Resolution

2592 x 1944

Country of Origin

China

Stock information temporarily unavailable.

BD 7.931

BD 7.931 Each (Exc. Vat)

BD 8.724

BD 8.724 Each (inc. VAT)

Okdo, Camera Module , CSI-2 with 2592 x 1944 Resolution

BD 7.931

BD 7.931 Each (Exc. Vat)

BD 8.724

BD 8.724 Each (inc. VAT)

Okdo, Camera Module , CSI-2 with 2592 x 1944 Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Okdo

Type

Camera Module

Supported Video Ports

Raspberry Pi

Number of Channels

1

Supported Bus Interfaces

CSI-2

Maximum Supported Resolution

2592 x 1944

Country of Origin

China