Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Okdo ROCK 3 Compute Module (CM3) 2GB

RS Stock No.: 256-5016Brand: OkdoManufacturers Part No.: RM116-D2E0W0
brand-logo
View all in ROCK SBC Boards

Technical Document

Specifications

Brand

Okdo

Product Name

ROCK 3 Compute Module (CM3) 2GB

RAM Size

2 GB

Model Number

Compute Module 3

Port Connections

CSI, DSI, HDMI, OTG, USB2, USB3

Operating System

Android, Debian, Linux

Country of Origin

China

Stock information temporarily unavailable.

BD 18.738

BD 18.738 Each (Exc. Vat)

BD 20.612

BD 20.612 Each (inc. VAT)

Okdo ROCK 3 Compute Module (CM3) 2GB

BD 18.738

BD 18.738 Each (Exc. Vat)

BD 20.612

BD 20.612 Each (inc. VAT)

Okdo ROCK 3 Compute Module (CM3) 2GB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 18.738
50 - 99BD 17.782
100+BD 16.616

Technical Document

Specifications

Brand

Okdo

Product Name

ROCK 3 Compute Module (CM3) 2GB

RAM Size

2 GB

Model Number

Compute Module 3

Port Connections

CSI, DSI, HDMI, OTG, USB2, USB3

Operating System

Android, Debian, Linux

Country of Origin

China