Okdo ROCK 3 Model A (4GB) Single Board Computer

RS Stock No.: 256-3911Brand: OkdoManufacturers Part No.: RS117-D4P1
brand-logo
View all in ROCK SBC Boards

Technical Document

Specifications

Brand

Okdo

Product Name

ROCK 3 Model A (4GB) Single Board Computer

RAM Size

4 GB

Model Number

3A

Port Connections

CSI, DSI, HDMI, HOST, M.2, OTG, USB2, USB3

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

4Kp60

Country of Origin

China

Stock information temporarily unavailable.

BD 40.601

BD 40.601 Each (Exc. Vat)

BD 44.661

BD 44.661 Each (inc. VAT)

Okdo ROCK 3 Model A (4GB) Single Board Computer

BD 40.601

BD 40.601 Each (Exc. Vat)

BD 44.661

BD 44.661 Each (inc. VAT)

Okdo ROCK 3 Model A (4GB) Single Board Computer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Okdo

Product Name

ROCK 3 Model A (4GB) Single Board Computer

RAM Size

4 GB

Model Number

3A

Port Connections

CSI, DSI, HDMI, HOST, M.2, OTG, USB2, USB3

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

4Kp60

Country of Origin

China