Okdo ROCK 5 Model B 16 GB Single Board Computer

RS Stock No.: 256-3914Brand: OkdoManufacturers Part No.: RS119-D16P1
brand-logo
View all in ROCK SBC Boards

Technical Document

Specifications

Brand

Okdo

Product Name

ROCK 5 Model B 16 GB Single Board Computer

RAM Size

16 GB

Model Number

5B

Port Connections

CSI, DSI, HDMI, HOST, M.2, OTG, USB2 Type A, USB3 Type A

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

8Kp60

Country of Origin

China

Stock information temporarily unavailable.

BD 130.152

BD 130.152 Each (Exc. Vat)

BD 143.167

BD 143.167 Each (inc. VAT)

Okdo ROCK 5 Model B 16 GB Single Board Computer

BD 130.152

BD 130.152 Each (Exc. Vat)

BD 143.167

BD 143.167 Each (inc. VAT)

Okdo ROCK 5 Model B 16 GB Single Board Computer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Okdo

Product Name

ROCK 5 Model B 16 GB Single Board Computer

RAM Size

16 GB

Model Number

5B

Port Connections

CSI, DSI, HDMI, HOST, M.2, OTG, USB2 Type A, USB3 Type A

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

8Kp60

Country of Origin

China