Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Okdo Bulk ROCK 5 Model B 8 GB Single Board Computer- Box of 50

RS Stock No.: 250-2785Brand: OkdoManufacturers Part No.: RS119-D8P1-B
brand-logo
View all in ROCK SBC Boards

Technical Document

Specifications

Brand

Okdo

Product Name

Bulk ROCK 5 Model B 8 GB Single Board Computer- Box of 50

RAM Size

8 GB

Model Number

5B

Port Connections

CSI, DSI, HDMI, M.2, OTG, USB2, USB3

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

8Kp60

Country of Origin

China

Stock information temporarily unavailable.

BD 4,424.750

BD 88.495 Each (In a Box of 50) (Exc. Vat)

BD 4,867.225

BD 97.345 Each (In a Box of 50) (inc. VAT)

Okdo Bulk ROCK 5 Model B 8 GB Single Board Computer- Box of 50

BD 4,424.750

BD 88.495 Each (In a Box of 50) (Exc. Vat)

BD 4,867.225

BD 97.345 Each (In a Box of 50) (inc. VAT)

Okdo Bulk ROCK 5 Model B 8 GB Single Board Computer- Box of 50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Okdo

Product Name

Bulk ROCK 5 Model B 8 GB Single Board Computer- Box of 50

RAM Size

8 GB

Model Number

5B

Port Connections

CSI, DSI, HDMI, M.2, OTG, USB2, USB3

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

8Kp60

Country of Origin

China