Technical Document
Specifications
Brand
OkdoProduct Name
ROCK 5 Model B 8 GB Single Board Computer
RAM Size
8 GB
Model Number
5B
Port Connections
CSI, DSI, HDMI, HOST, M.2, OTG, USB2, USB3
Operating System
Android, Arm Architecture, Debian, Linux
Video Resolution
8Kp60
Country of Origin
China
BD 103.994
BD 103.994 Each (Exc. Vat)
BD 114.393
BD 114.393 Each (inc. VAT)
1
BD 103.994
BD 103.994 Each (Exc. Vat)
BD 114.393
BD 114.393 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OkdoProduct Name
ROCK 5 Model B 8 GB Single Board Computer
RAM Size
8 GB
Model Number
5B
Port Connections
CSI, DSI, HDMI, HOST, M.2, OTG, USB2, USB3
Operating System
Android, Arm Architecture, Debian, Linux
Video Resolution
8Kp60
Country of Origin
China
