Technical Document
Specifications
Brand
OkdoOutput Plug Type
USB Type C
Wall Plug Type
Universal Plug
Output Voltage
5.1 V
Colour
Black
Cable Length
1.5m
Current Output
3000mA
Country of Origin
China
Product details
Raspberry Pi Power Supplies (PSU)
BD 5.428
BD 5.428 1 Pack of 1 (Exc. Vat)
BD 5.971
BD 5.971 1 Pack of 1 (inc. VAT)
Okdo Raspberry Pi Power Supply, USB Type C with Universal Plug Type, 1.5m
1
BD 5.428
BD 5.428 1 Pack of 1 (Exc. Vat)
BD 5.971
BD 5.971 1 Pack of 1 (inc. VAT)
Okdo Raspberry Pi Power Supply, USB Type C with Universal Plug Type, 1.5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OkdoOutput Plug Type
USB Type C
Wall Plug Type
Universal Plug
Output Voltage
5.1 V
Colour
Black
Cable Length
1.5m
Current Output
3000mA
Country of Origin
China
Product details
