Technical Document
Specifications
Brand
OkdoType
Receiver
Frequency
38kHz
Dimensions
38 x 20 x 18mm
Depth
20mm
Height
18mm
Maximum Supply Voltage
5V
Width
38mm
Country of Origin
China
Stock information temporarily unavailable.
BD 2.712
BD 2.712 Each (Exc. Vat)
BD 2.983
BD 2.983 Each (inc. VAT)
Okdo IR Module TS2152-A, Receiver, 38kHz
1
BD 2.712
BD 2.712 Each (Exc. Vat)
BD 2.983
BD 2.983 Each (inc. VAT)
Okdo IR Module TS2152-A, Receiver, 38kHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.712 |
5 - 9 | BD 2.678 |
10+ | BD 2.668 |
Technical Document
Specifications
Brand
OkdoType
Receiver
Frequency
38kHz
Dimensions
38 x 20 x 18mm
Depth
20mm
Height
18mm
Maximum Supply Voltage
5V
Width
38mm
Country of Origin
China