Okdo ZCW-AB0006- 360 Round WiFi Antenna with N Type Connector

RS Stock No.: 250-6411Brand: OkdoManufacturers Part No.: ZCW-AB0006- 360
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Okdo

Internal/External

Internal

Antenna Physical Form

Round

Frequency Range

868 MHz

Connector Type

N Type

Gain

3dBi

Cable Length

360mm

Series

ZCW-AB0006

Country of Origin

China

Stock information temporarily unavailable.

BD 15.142

BD 15.142 Each (Exc. Vat)

BD 16.656

BD 16.656 Each (inc. VAT)

Okdo ZCW-AB0006- 360 Round WiFi Antenna with N Type Connector

BD 15.142

BD 15.142 Each (Exc. Vat)

BD 16.656

BD 16.656 Each (inc. VAT)

Okdo ZCW-AB0006- 360 Round WiFi Antenna with N Type Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Okdo

Internal/External

Internal

Antenna Physical Form

Round

Frequency Range

868 MHz

Connector Type

N Type

Gain

3dBi

Cable Length

360mm

Series

ZCW-AB0006

Country of Origin

China