Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Okdo Aluminium Case for use with Raspberry Pi 4 Model in Grey

RS Stock No.: 201-2172Brand: OkdoManufacturers Part No.: ZP-0095
brand-logo
View all in Raspberry Pi Cases

Technical Document

Specifications

Brand

Okdo

For Use With

Raspberry Pi 4 Model

Colour

Grey

External Dimensions

91.4 x 62.2 x 31.6mm

Body Material

Aluminium

Country of Origin

China

Stock information temporarily unavailable.

BD 10.186

BD 10.186 Each (Exc. Vat)

BD 11.205

BD 11.205 Each (inc. VAT)

Okdo Aluminium Case for use with Raspberry Pi 4 Model in Grey

BD 10.186

BD 10.186 Each (Exc. Vat)

BD 11.205

BD 11.205 Each (inc. VAT)

Okdo Aluminium Case for use with Raspberry Pi 4 Model in Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Okdo

For Use With

Raspberry Pi 4 Model

Colour

Grey

External Dimensions

91.4 x 62.2 x 31.6mm

Body Material

Aluminium

Country of Origin

China