Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OKW 32.8mm Chrome Potentiometer Knob for 6mm Shaft Splined, 14.38.461

RS Stock No.: 137-4201Brand: OKWManufacturers Part No.: 14.38.461
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

OKW

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

32.8mm

Knob Height

15.9mm

Body Colour

Chrome

Indicator Colour

Black

Knob Type

Grub Screw

Material

Aluminium

Country of Origin

Germany

Product details

Ø6 mm shaft

Buttons with aluminium shroud on thermoplastic, and arrow.
With side screw.

You may be interested in
Stock information temporarily unavailable.

BD 3.108

BD 3.108 Each (Exc. Vat)

BD 3.419

BD 3.419 Each (inc. VAT)

OKW 32.8mm Chrome Potentiometer Knob for 6mm Shaft Splined, 14.38.461

BD 3.108

BD 3.108 Each (Exc. Vat)

BD 3.419

BD 3.419 Each (inc. VAT)

OKW 32.8mm Chrome Potentiometer Knob for 6mm Shaft Splined, 14.38.461
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 3.108
25 - 99BD 2.866
100+BD 2.684
You may be interested in

Technical Document

Specifications

Brand

OKW

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

32.8mm

Knob Height

15.9mm

Body Colour

Chrome

Indicator Colour

Black

Knob Type

Grub Screw

Material

Aluminium

Country of Origin

Germany

Product details

Ø6 mm shaft

Buttons with aluminium shroud on thermoplastic, and arrow.
With side screw.

You may be interested in