Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OKW Black ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 145 x 80 x 37mm

RS Stock No.: 507-983Brand: OKWManufacturers Part No.: A9060019
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

145 mm

External Width

80 mm

External Height

37 mm

Integral Battery Compartment

Yes

Display Window

Yes

Colour

Black

External Dimensions

145 x 80 x 37mm

Keypad Recess

Yes

Country of Origin

Germany

Product details

Black Instrument Case

2 part case with battery compartment accessed via a sliding cover
Top part with aperture and space for mounting a 71 x 107mm PCB using No. 4 self tapping screws
Lower part can house a 56 x 105mm PCB

Stock information temporarily unavailable.

BD 9.608

BD 9.608 Each (Exc. Vat)

BD 10.569

BD 10.569 Each (inc. VAT)

OKW Black ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 145 x 80 x 37mm

BD 9.608

BD 9.608 Each (Exc. Vat)

BD 10.569

BD 10.569 Each (inc. VAT)

OKW Black ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 145 x 80 x 37mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

145 mm

External Width

80 mm

External Height

37 mm

Integral Battery Compartment

Yes

Display Window

Yes

Colour

Black

External Dimensions

145 x 80 x 37mm

Keypad Recess

Yes

Country of Origin

Germany

Product details

Black Instrument Case

2 part case with battery compartment accessed via a sliding cover
Top part with aperture and space for mounting a 71 x 107mm PCB using No. 4 self tapping screws
Lower part can house a 56 x 105mm PCB