Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OKW Smart case Series Red ABS Handheld Enclosure, 140 x 62.7 x 30.5mm

RS Stock No.: 381-0541Brand: OKWManufacturers Part No.: A9067219
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

140 mm

External Width

62.7 mm

External Height

30.5 mm

Colour

Red

External Dimensions

140 x 62.7 x 30.5mm

Series

Smart case

Keypad Recess

Yes

Country of Origin

Germany

Product details

Remote Control with Cable Gland

Pocket cases with ergonomic profiles
Recess for membrane keypad
Battery connectors are supplied for AAA and AA batteries, PP3 battery requires a separate connection clip (stock no. 279-5457)
Pre-fitted for a control lead

Stock information temporarily unavailable.

BD 7.796

BD 7.796 Each (Exc. Vat)

BD 8.576

BD 8.576 Each (inc. VAT)

OKW Smart case Series Red ABS Handheld Enclosure, 140 x 62.7 x 30.5mm

BD 7.796

BD 7.796 Each (Exc. Vat)

BD 8.576

BD 8.576 Each (inc. VAT)

OKW Smart case Series Red ABS Handheld Enclosure, 140 x 62.7 x 30.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

140 mm

External Width

62.7 mm

External Height

30.5 mm

Colour

Red

External Dimensions

140 x 62.7 x 30.5mm

Series

Smart case

Keypad Recess

Yes

Country of Origin

Germany

Product details

Remote Control with Cable Gland

Pocket cases with ergonomic profiles
Recess for membrane keypad
Battery connectors are supplied for AAA and AA batteries, PP3 battery requires a separate connection clip (stock no. 279-5457)
Pre-fitted for a control lead