OKW Datec-Mobil-Box Series White ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 195 x 101 x 44mm

RS Stock No.: 104-3250Brand: OKWManufacturers Part No.: A9074107
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

195 mm

External Width

101 mm

External Height

44 mm

Integral Battery Compartment

Yes

IP Rating

IP65

Colour

White

External Dimensions

195 x 101 x 44mm

Series

Datec-Mobil-Box

Keypad Recess

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

OKW Datec-Mobil-Box Series White ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 195 x 101 x 44mm

P.O.A.

OKW Datec-Mobil-Box Series White ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 195 x 101 x 44mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

195 mm

External Width

101 mm

External Height

44 mm

Integral Battery Compartment

Yes

IP Rating

IP65

Colour

White

External Dimensions

195 x 101 x 44mm

Series

Datec-Mobil-Box

Keypad Recess

Yes

Country of Origin

Germany