Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OKW A91 Series Aluminium Panel for Use with Front Panel for SHEL, 59.3 x 25mm

RS Stock No.: 283-2105Brand: OKWManufacturers Part No.: A9107111Distrelec Article No.: 30030083
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

OKW

Type

Panel

For Use With

Front Panel for SHEL

Width

81.9mm

Material

Aluminium

Dimensions

59.3 x 25mm

Series

A91

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1.243

BD 1.243 Each (Exc. Vat)

BD 1.367

BD 1.367 Each (inc. VAT)

OKW A91 Series Aluminium Panel for Use with Front Panel for SHEL, 59.3 x 25mm

BD 1.243

BD 1.243 Each (Exc. Vat)

BD 1.367

BD 1.367 Each (inc. VAT)

OKW A91 Series Aluminium Panel for Use with Front Panel for SHEL, 59.3 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

OKW

Type

Panel

For Use With

Front Panel for SHEL

Width

81.9mm

Material

Aluminium

Dimensions

59.3 x 25mm

Series

A91

Country of Origin

Germany